
BC816-16H-QR | |
---|---|
DigiKey Part Number | 1727-BC816-16H-QRTR-ND - Tape & Reel (TR) 1727-BC816-16H-QRCT-ND - Cut Tape (CT) 1727-BC816-16H-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC816-16H-QR |
Description | TRANS NPN 80V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.22300 | $12.23 |
100 | $0.75870 | $75.87 |
500 | $0.55654 | $278.27 |
1,000 | $0.49085 | $490.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40718 | $1,221.54 |
6,000 | $0.36491 | $2,189.46 |
9,000 | $0.34334 | $3,090.06 |
15,000 | $0.31908 | $4,786.20 |
21,000 | $0.30471 | $6,398.91 |
30,000 | $0.29073 | $8,721.90 |
75,000 | $0.26003 | $19,502.25 |
150,000 | $0.24106 | $36,159.00 |
300,000 | $0.22683 | $68,049.00 |