SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70Q-7-F

DigiKey Part Number
31-BAV70Q-7-FTR-ND - Tape & Reel (TR)
31-BAV70Q-7-FCT-ND - Cut Tape (CT)
31-BAV70Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70Q-7-F
Description
DIODE ARRAY GP 75V 150MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,760
Factory Stock: 1,137,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.59100$5.91
100$0.51320$51.32
500$0.37246$186.23
1,000$0.32672$326.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21562$646.86
6,000$0.19706$1,182.36
9,000$0.17555$1,579.95
15,000$0.17436$2,615.40
21,000$0.17364$3,646.44
30,000$0.17293$5,187.90
75,000$0.16063$12,047.25
150,000$0.15814$23,721.00
300,000$0.13693$41,079.00
Manufacturers Standard Package