
NZX8V2A,133 | |
---|---|
DigiKey Part Number | 1727-NZX8V2A,133CT-ND - Cut Tape (CT) 1727-NZX8V2A,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX8V2A,133 |
Description | DIODE ZENER 7.9V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.9 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.92000 | $9.20 |
100 | $0.57970 | $57.97 |
500 | $0.37770 | $188.85 |
1,000 | $0.22991 | $229.91 |
2,000 | $0.21759 | $435.18 |
5,000 | $0.20528 | $1,026.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19706 | $1,970.60 |
20,000 | $0.16422 | $3,284.40 |
30,000 | $0.16292 | $4,887.60 |
50,000 | $0.16094 | $8,047.00 |
70,000 | $0.13681 | $9,576.70 |