Parametric Equivalent
Parametric Equivalent

BC806-25H-QR | |
|---|---|
DigiKey Part Number | 1727-BC806-25H-QRTR-ND - Tape & Reel (TR) 1727-BC806-25H-QRCT-ND - Cut Tape (CT) 1727-BC806-25H-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC806-25H-QR |
Description | TRANS PNP 80V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 80MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Series | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC806-25HR | Nexperia USA Inc. | 0 | 1727-BC806-25HRCT-ND | $2.06000 | Parametric Equivalent |
| BC806-25HVL | Nexperia USA Inc. | 0 | 1727-BC806-25HVLCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.29900 | $12.99 |
| 100 | $0.80570 | $80.57 |
| 500 | $0.59064 | $295.32 |
| 1,000 | $0.52100 | $521.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43218 | $1,296.54 |
| 6,000 | $0.38730 | $2,323.80 |
| 9,000 | $0.36441 | $3,279.69 |
| 15,000 | $0.33866 | $5,079.90 |
| 21,000 | $0.32341 | $6,791.61 |
| 30,000 | $0.30857 | $9,257.10 |


