
BC806-16HR | |
|---|---|
DigiKey Part Number | 1727-BC806-16HRTR-ND - Tape & Reel (TR) 1727-BC806-16HRCT-ND - Cut Tape (CT) 1727-BC806-16HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC806-16HR |
Description | TRANS PNP 80V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 80MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC806-16HR Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC806-16H-QR | Nexperia USA Inc. | 2,414 | 1727-BC806-16H-QRCT-ND | $2.14000 | Parametric Equivalent |
| BC806-16HVL | Nexperia USA Inc. | 2,429 | 1727-BC806-16HVLCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.25000 | $12.50 |
| 100 | $0.77610 | $77.61 |
| 500 | $0.56844 | $284.22 |
| 1,000 | $0.50110 | $501.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41530 | $1,245.90 |
| 6,000 | $0.37193 | $2,231.58 |
| 9,000 | $0.34981 | $3,148.29 |
| 15,000 | $0.32492 | $4,873.80 |
| 21,000 | $0.31017 | $6,513.57 |
| 30,000 | $0.29583 | $8,874.90 |

