
BC53PAST-QX | |
---|---|
DigiKey Part Number | 1727-BC53PAST-QXTR-ND - Tape & Reel (TR) 1727-BC53PAST-QXCT-ND - Cut Tape (CT) 1727-BC53PAST-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC53PAST-QX |
Description | BC53PAST-Q/SOT1061/HUSON3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 500 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.92000 | $9.20 |
25 | $0.80800 | $20.20 |
100 | $0.68480 | $68.48 |
250 | $0.62632 | $156.58 |
500 | $0.59120 | $295.60 |
1,000 | $0.56229 | $562.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52652 | $1,579.56 |
6,000 | $0.50904 | $3,054.24 |
9,000 | $0.50028 | $4,502.52 |
15,000 | $0.49057 | $7,358.55 |
21,000 | $0.48490 | $10,182.90 |
30,000 | $0.47945 | $14,383.50 |
75,000 | $0.46770 | $35,077.50 |
150,000 | $0.46062 | $69,093.00 |