
BC51-16PA,115 | |
---|---|
DigiKey Part Number | 1727-1250-2-ND - Tape & Reel (TR) 1727-1250-1-ND - Cut Tape (CT) 1727-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC51-16PA,115 |
Description | TRANS PNP 45V 1A 3HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.09100 | $20.91 |
100 | $1.31710 | $131.71 |
500 | $0.98158 | $490.79 |
1,000 | $0.87317 | $873.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73517 | $2,205.51 |
6,000 | $0.66557 | $3,993.42 |
9,000 | $0.63007 | $5,670.63 |
15,000 | $0.59017 | $8,852.55 |
21,000 | $0.56653 | $11,897.13 |
30,000 | $0.54355 | $16,306.50 |
75,000 | $0.49312 | $36,984.00 |
150,000 | $0.47879 | $71,818.50 |