
BC55-10PA-QX | |
---|---|
DigiKey Part Number | 1727-BC55-10PA-QXTR-ND - Tape & Reel (TR) 1727-BC55-10PA-QXCT-ND - Cut Tape (CT) 1727-BC55-10PA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC55-10PA-QX |
Description | BC55-10PA-Q/SOT1061/HUSON3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.02900 | $10.29 |
25 | $0.90560 | $22.64 |
100 | $0.77050 | $77.05 |
250 | $0.70596 | $176.49 |
500 | $0.66712 | $333.56 |
1,000 | $0.63510 | $635.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59553 | $1,786.59 |
6,000 | $0.57616 | $3,456.96 |
9,000 | $0.56645 | $5,098.05 |
15,000 | $0.55570 | $8,335.50 |
21,000 | $0.54941 | $11,537.61 |
30,000 | $0.54337 | $16,301.10 |
75,000 | $0.53035 | $39,776.25 |
150,000 | $0.52251 | $78,376.50 |