Diode Array 2 Pair Series Connection 100 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99S-QF

DigiKey Part Number
1727-BAV99S-QFTR-ND - Tape & Reel (TR)
1727-BAV99S-QFCT-ND - Cut Tape (CT)
1727-BAV99S-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99S-QF
Description
DIODE ARRAY GP 100V 200MA 6TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 100 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C
Part Status
Active
Grade
Automotive
Diode Configuration
2 Pair Series Connection
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
6-TSSOP
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,427
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.59500$15.95
100$0.99400$99.40
500$0.73286$366.43
1,000$0.64827$648.27
2,000$0.57686$1,153.72
5,000$0.49944$2,497.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.45148$4,514.80
20,000$0.41113$8,222.60
30,000$0.39056$11,716.80
50,000$0.36744$18,372.00
70,000$0.35375$24,762.50
100,000$0.34044$34,044.00
Manufacturers Standard Package