
BAV756S,115 | |
|---|---|
DigiKey Part Number | 1727-4832-2-ND - Tape & Reel (TR) 1727-4832-1-ND - Cut Tape (CT) 1727-4832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV756S,115 |
Description | DIODE ARRAY GP 90V 250MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair CA + CC 90 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV756S,115 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair CA + CC | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 250mA (DC) | Supplier Device Package 6-TSSOP |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV756DW-7-F | Diodes Incorporated | 189,788 | BAV756DW-FDICT-ND | $3.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.72700 | $17.27 |
| 100 | $1.07950 | $107.95 |
| 500 | $0.79764 | $398.82 |
| 1,000 | $0.70647 | $706.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59033 | $1,770.99 |
| 6,000 | $0.53169 | $3,190.14 |
| 9,000 | $0.50178 | $4,516.02 |
| 15,000 | $0.46815 | $7,022.25 |
| 21,000 | $0.44823 | $9,412.83 |
| 30,000 | $0.42886 | $12,865.80 |


