
BAV74,235 | |
---|---|
DigiKey Part Number | 1727-2085-2-ND - Tape & Reel (TR) 1727-2085-1-ND - Cut Tape (CT) 1727-2085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV74,235 |
Description | DIODE ARRAY GP 50V 215MA TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV74,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.54300 | $5.43 |
100 | $0.45520 | $45.52 |
500 | $0.32960 | $164.80 |
1,000 | $0.26326 | $263.26 |
2,000 | $0.24223 | $484.46 |
5,000 | $0.21660 | $1,083.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19559 | $1,955.90 |