
BAV23S,235 | |
|---|---|
DigiKey Part Number | 1727-BAV23S,235TR-ND - Tape & Reel (TR) 1727-BAV23S,235CT-ND - Cut Tape (CT) 1727-BAV23S,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23S,235 |
Description | DIODE ARR GP 200V 225MA TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-236AB |
Current - Average Rectified (Io) (per Diode) 225mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV23S-TP | MCC (Micro Commercial Components) | 19,586 | BAV23S-TPMSCT-ND | $1.23000 | Direct |
| BAS21S-TP | MCC (Micro Commercial Components) | 2,590 | BAS21STPMSCT-ND | $1.97000 | Similar |
| BAS21SLT1G | onsemi | 338 | BAS21SLT1GOSCT-ND | $1.64000 | Similar |
| BAV23SH RFG | Taiwan Semiconductor Corporation | 5,990 | 1801-BAV23SHRFGCT-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.45500 | $14.55 |
| 100 | $0.90600 | $90.60 |
| 500 | $0.66628 | $333.14 |
| 1,000 | $0.58858 | $588.58 |
| 2,000 | $0.52297 | $1,045.94 |
| 5,000 | $0.45177 | $2,258.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.40769 | $4,076.90 |
| 20,000 | $0.37057 | $7,411.40 |
| 30,000 | $0.35166 | $10,549.80 |
| 50,000 | $0.33039 | $16,519.50 |
| 70,000 | $0.31780 | $22,246.00 |
| 100,000 | $0.30556 | $30,556.00 |


