
BAV23,235 | |
---|---|
DigiKey Part Number | 1727-1870-2-ND - Tape & Reel (TR) 1727-1870-1-ND - Cut Tape (CT) 1727-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23,235 |
Description | DIODE ARR GP 200V 225MA SOT-143B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 225mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
EDA/CAD Models | BAV23,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.10000 | $11.00 |
100 | $0.89340 | $89.34 |
500 | $0.65786 | $328.93 |
1,000 | $0.55342 | $553.42 |
2,000 | $0.51676 | $1,033.52 |
5,000 | $0.44770 | $2,238.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.29855 | $2,985.50 |
20,000 | $0.29560 | $5,912.00 |
30,000 | $0.28328 | $8,498.40 |