NUP1301QA-QZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NUP1301QA-QZ
Automotive DFN Packages
Introducing Automotive DFN packages

BAV170QAZ

DigiKey Part Number
1727-2553-2-ND - Tape & Reel (TR)
1727-2553-1-ND - Cut Tape (CT)
1727-2553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV170QAZ
Description
DIODE ARR GP 75V 180MA DFN1010D3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 75 V 180mA (DC) Surface Mount 3-XDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BAV170QAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
180mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1010D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.21000$12.10
100$0.80100$80.10
500$0.58810$294.05
1,000$0.50207$502.07
2,000$0.46087$921.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24112$1,205.60
10,000$0.23873$2,387.30
15,000$0.22873$3,430.95
Manufacturers Standard Package