
BAT86,133 | |
---|---|
DigiKey Part Number | 1727-1952-1-ND - Cut Tape (CT) 1727-1952-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT86,133 |
Description | DIODE SCHOTTKY 50V 200MA DO34 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | BAT86,133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-34 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.93000 | $19.30 |
100 | $1.53380 | $153.38 |
500 | $1.14922 | $574.61 |
1,000 | $0.92907 | $929.07 |
2,000 | $0.91105 | $1,822.10 |
5,000 | $0.76361 | $3,818.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52247 | $5,224.70 |
20,000 | $0.52243 | $10,448.60 |