Diode 23 V 1A Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT960,115

DigiKey Part Number
1727-5453-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT960,115
Description
DIODE SCHOTTKY 23V 1A SOT666
Customer Reference
Detailed Description
Diode 23 V 1A Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
BAT960,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
23 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Capacitance @ Vr, F
25pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-666
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.