


BAT854W,115 | |
---|---|
DigiKey Part Number | 1727-6178-2-ND - Tape & Reel (TR) 1727-6178-1-ND - Cut Tape (CT) 1727-6178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT854W,115 |
Description | DIODE SCHOTTKY 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT854W,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.95200 | $9.52 |
100 | $0.82600 | $82.60 |
500 | $0.60696 | $303.48 |
1,000 | $0.53601 | $536.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25709 | $771.27 |
6,000 | $0.25454 | $1,527.24 |