


BAT854AW-QX | |
|---|---|
DigiKey Part Number | 1727-BAT854AW-QXTR-ND - Tape & Reel (TR) 1727-BAT854AW-QXCT-ND - Cut Tape (CT) 1727-BAT854AW-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT854AW-QX |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.03900 | $20.39 |
| 100 | $1.28340 | $128.34 |
| 500 | $0.95386 | $476.93 |
| 1,000 | $0.84714 | $847.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71124 | $2,133.72 |
| 6,000 | $0.64266 | $3,855.96 |
| 9,000 | $0.60770 | $5,469.30 |
| 15,000 | $0.56839 | $8,525.85 |
| 21,000 | $0.54509 | $11,446.89 |
| 30,000 | $0.52245 | $15,673.50 |


