


BAT760-QF | |
---|---|
DigiKey Part Number | 1727-BAT760-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT760-QF |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 19pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.41858 | $4,185.80 |
20,000 | $0.38116 | $7,623.20 |
30,000 | $0.36209 | $10,862.70 |
50,000 | $0.34066 | $17,033.00 |
70,000 | $0.32796 | $22,957.20 |
100,000 | $0.31562 | $31,562.00 |
250,000 | $0.29532 | $73,830.00 |