
BAT54GWX | |
---|---|
DigiKey Part Number | 1727-7327-2-ND - Tape & Reel (TR) 1727-7327-1-ND - Cut Tape (CT) 1727-7327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54GWX |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.77400 | $7.74 |
100 | $0.47580 | $47.58 |
500 | $0.34508 | $172.54 |
1,000 | $0.30253 | $302.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22449 | $673.47 |
6,000 | $0.22049 | $1,322.94 |
9,000 | $0.20865 | $1,877.85 |
15,000 | $0.18121 | $2,718.15 |
30,000 | $0.17208 | $5,162.40 |
75,000 | $0.15203 | $11,402.25 |
150,000 | $0.13963 | $20,944.50 |
300,000 | $0.12920 | $38,760.00 |