
BAT54GWJ | |
---|---|
DigiKey Part Number | 1727-7328-2-ND - Tape & Reel (TR) 1727-7328-1-ND - Cut Tape (CT) 1727-7328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54GWJ |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.56800 | $5.68 |
100 | $0.47580 | $47.58 |
500 | $0.34508 | $172.54 |
1,000 | $0.28104 | $281.04 |
2,000 | $0.25104 | $502.08 |
5,000 | $0.22118 | $1,105.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16629 | $1,662.90 |
20,000 | $0.16464 | $3,292.80 |
30,000 | $0.16034 | $4,810.20 |
50,000 | $0.15754 | $7,877.00 |
70,000 | $0.12260 | $8,582.00 |