
BAT46GWJ | |
---|---|
DigiKey Part Number | 1727-7326-2-ND - Tape & Reel (TR) 1727-7326-1-ND - Cut Tape (CT) 1727-7326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46GWJ |
Description | DIODE SCHOTTKY 100V 250MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 250 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.9 ns | |
Current - Reverse Leakage @ Vr | 9 µA @ 100 V | |
Capacitance @ Vr, F | 39pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.04500 | $10.45 |
100 | $0.82240 | $82.24 |
500 | $0.60422 | $302.11 |
1,000 | $0.50207 | $502.07 |
2,000 | $0.46573 | $931.46 |
5,000 | $0.37747 | $1,887.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.26606 | $2,660.60 |
20,000 | $0.25283 | $5,056.60 |