SOD323HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG60T20ELXDX

DigiKey Part Number
1727-PMEG60T20ELXDXTR-ND - Tape & Reel (TR)
1727-PMEG60T20ELXDXCT-ND - Cut Tape (CT)
1727-PMEG60T20ELXDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG60T20ELXDX
Description
DIODE SCHOTTKY 60V 2A SOD323HP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD323HP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8 ns
Current - Reverse Leakage @ Vr
470 nA @ 60 V
Capacitance @ Vr, F
210pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD323HP
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,808
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.85600$18.56
100$1.17420$117.42
500$0.87218$436.09
1,000$0.71978$719.78
2,000$0.69203$1,384.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.61194$2,753.73
9,000$0.55515$4,996.35
13,500$0.52622$7,103.97
22,500$0.49368$11,107.80
31,500$0.47441$14,943.91
45,000$0.45568$20,505.60
112,500$0.41457$46,639.12
Manufacturers Standard Package