
BAT120S,115 | |
---|---|
DigiKey Part Number | 1727-5368-2-ND - Tape & Reel (TR) 1727-5368-1-ND - Cut Tape (CT) 1727-5368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT120S,115 |
Description | DIODE ARRAY SCHOT 25V 1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 25 V 1A (DC) Surface Mount TO-261-4, TO-261AA |
Datasheet | Datasheet |
EDA/CAD Models | BAT120S,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) (per Diode) | 1A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.64300 | $46.43 |
100 | $3.49280 | $349.28 |
500 | $2.69648 | $1,348.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.28644 | $2,286.44 |
2,000 | $1.74519 | $3,490.38 |
3,000 | $1.74211 | $5,226.33 |