
BAS85,135 | |
|---|---|
DigiKey Part Number | 1727-6380-2-ND - Tape & Reel (TR) 1727-6380-1-ND - Cut Tape (CT) 1727-6380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS85,135 |
Description | DIODE SCHOTTKY 30V 200MA LLDS |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BAS85,135 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 2.3 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package LLDS; MiniMelf |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS285-GS08 | Vishay General Semiconductor - Diodes Division | 5,078 | 112-BAS285-GS08CT-ND | $3.04000 | Similar |
| BAS285-GS18 | Vishay General Semiconductor - Diodes Division | 14,602 | BAS285-GS18GICT-ND | $3.04000 | Similar |
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | $4.19000 | Similar |
| LL103B | Diotec Semiconductor | 1,481 | 4878-LL103BCT-ND | $1.64000 | Similar |
| TMMBAT42FILM | STMicroelectronics | 5,238 | 497-3272-1-ND | $2.14000 | Similar |







