
PTVS5V5D1BLYL | |
---|---|
DigiKey Part Number | 1727-PTVS5V5D1BLYLTR-ND - Tape & Reel (TR) 1727-PTVS5V5D1BLYLCT-ND - Cut Tape (CT) 1727-PTVS5V5D1BLYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS5V5D1BLYL |
Description | TVS DIODE 5.5VWM 12.2V DFN10062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.2V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 12.2V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.36300 | $13.63 |
100 | $0.84490 | $84.49 |
500 | $0.62764 | $313.82 |
1,000 | $0.41876 | $418.76 |
2,000 | $0.39003 | $780.06 |
5,000 | $0.36051 | $1,802.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34601 | $3,460.10 |
20,000 | $0.32992 | $6,598.40 |
30,000 | $0.27873 | $8,361.90 |
50,000 | $0.26135 | $13,067.50 |
70,000 | $0.25106 | $17,574.20 |
100,000 | $0.24105 | $24,105.00 |
250,000 | $0.21910 | $54,775.00 |