


BZB784-C5V1-QX | |
---|---|
DigiKey Part Number | 1727-BZB784-C5V1-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB784-C5V1-QX |
Description | DIODE ZENER ARRAY 5.1V SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±5% | |
Power - Max | 180 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42861 | $1,285.83 |
6,000 | $0.38447 | $2,306.82 |
9,000 | $0.36193 | $3,257.37 |
15,000 | $0.33659 | $5,048.85 |
21,000 | $0.32157 | $6,752.97 |
30,000 | $0.30697 | $9,209.10 |
75,000 | $0.27490 | $20,617.50 |
150,000 | $0.25509 | $38,263.50 |
300,000 | $0.24222 | $72,666.00 |