PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21GWX

DigiKey Part Number
1727-7323-2-ND - Tape & Reel (TR)
1727-7323-1-ND - Cut Tape (CT)
1727-7323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21GWX
Description
DIODE STANDARD 200V 225MA SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 225mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
225mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,152
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.60100$6.01
100$0.51860$51.86
500$0.37686$188.43
1,000$0.33060$330.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18292$548.76
6,000$0.17287$1,037.22
9,000$0.16773$1,509.57
15,000$0.15432$2,314.80
21,000$0.14304$3,003.84
Manufacturers Standard Package