


BAS321-QX | |
---|---|
DigiKey Part Number | 1727-BAS321-QXTR-ND - Tape & Reel (TR) 1727-BAS321-QXCT-ND - Cut Tape (CT) 1727-BAS321-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS321-QX |
Description | DIODE STANDARD 200V 250MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.79600 | $7.96 |
100 | $0.48940 | $48.94 |
500 | $0.35520 | $177.60 |
1,000 | $0.31144 | $311.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25553 | $766.59 |
6,000 | $0.22727 | $1,363.62 |
9,000 | $0.21284 | $1,915.56 |
15,000 | $0.19660 | $2,949.00 |
21,000 | $0.18697 | $3,926.37 |
30,000 | $0.17761 | $5,328.30 |
75,000 | $0.15704 | $11,778.00 |
150,000 | $0.14432 | $21,648.00 |
300,000 | $0.13362 | $40,086.00 |