


BAS16WF | |
|---|---|
DigiKey Part Number | 1727-BAS16WFTR-ND - Tape & Reel (TR) 1727-BAS16WFCT-ND - Cut Tape (CT) 1727-BAS16WFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16WF |
Description | DIODE STANDARD 100V 175MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 175mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Series | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 175mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16LT1G | onsemi | 531,707 | BAS16LT1GOSCT-ND | $0.90000 | Direct |
| BAS16WT1G | onsemi | 24,359 | BAS16WT1GOSCT-ND | $1.07000 | Direct |
| SBAS16WT1G | onsemi | 2,616 | SBAS16WT1GOSCT-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17477 | $1,747.70 |
| 20,000 | $0.15655 | $3,131.00 |
| 30,000 | $0.14726 | $4,417.80 |
| 50,000 | $0.13680 | $6,840.00 |
| 70,000 | $0.13060 | $9,142.00 |
| 100,000 | $0.12458 | $12,458.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67400 | $6.74 |
| 100 | $0.41440 | $41.44 |
| 500 | $0.29942 | $149.71 |
| 1,000 | $0.26210 | $262.10 |
| 2,000 | $0.23041 | $460.82 |
| 5,000 | $0.19598 | $979.90 |

