
BAS16GWJ | |
---|---|
DigiKey Part Number | 1727-7320-2-ND - Tape & Reel (TR) 1727-7320-1-ND - Cut Tape (CT) 1727-7320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16GWJ |
Description | DIODE STANDARD 100V 215MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.60900 | $6.09 |
100 | $0.51120 | $51.12 |
500 | $0.33850 | $169.25 |
1,000 | $0.27215 | $272.15 |
2,000 | $0.26425 | $528.50 |
5,000 | $0.21247 | $1,062.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13303 | $1,330.30 |
20,000 | $0.13171 | $2,634.20 |
30,000 | $0.13013 | $3,903.90 |
50,000 | $0.12618 | $6,309.00 |
70,000 | $0.11120 | $7,784.00 |
100,000 | $0.10316 | $10,316.00 |