AXP1T34GXH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXP1T34GXH

DigiKey Part Number
1727-AXP1T34GXHTR-ND - Tape & Reel (TR)
1727-AXP1T34GXHCT-ND - Cut Tape (CT)
1727-AXP1T34GXHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXP1T34GXH
Description
IC XLTR VL UNIDIR 5-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
0.9 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
5-XFDFN Exposed Pad
Supplier Device Package
5-X2SON (0.80x0.80)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,079
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
10$2.14900$21.49
25$1.91320$47.83
100$1.65300$165.30
250$1.52852$382.13
500$1.45344$726.72
1,000$1.39178$1,391.78
2,500$1.38544$3,463.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.25497$12,549.70
20,000$1.22835$24,567.00
30,000$1.21504$36,451.20
50,000$1.20028$60,014.00
Manufacturers Standard Package