
74VHCT595BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7079-2-ND - Tape & Reel (TR) 1727-7079-1-ND - Cut Tape (CT) 1727-7079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT595BQ,115 |
Description | IC SR TRI-STATE 8BIT 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.13200 | $31.32 |
| 25 | $2.80520 | $70.13 |
| 100 | $2.44180 | $244.18 |
| 250 | $2.26816 | $567.04 |
| 500 | $2.16356 | $1,081.78 |
| 1,000 | $2.10322 | $2,103.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.97108 | $5,913.24 |
| 6,000 | $1.91901 | $11,514.06 |
| 9,000 | $1.89293 | $17,036.37 |
| 15,000 | $1.86404 | $27,960.60 |
| 21,000 | $1.84715 | $38,790.15 |
| 30,000 | $1.83092 | $54,927.60 |


