
74VHCT541D,118 | |
|---|---|
DigiKey Part Number | 1727-6728-2-ND - Tape & Reel (TR) 1727-6728-1-ND - Cut Tape (CT) 1727-6728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT541D,118 |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.54100 | $35.41 |
| 25 | $3.17200 | $79.30 |
| 100 | $2.76820 | $276.82 |
| 250 | $2.57516 | $643.79 |
| 500 | $2.45880 | $1,229.40 |
| 1,000 | $2.40537 | $2,405.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.10738 | $4,214.76 |
| 4,000 | $2.04672 | $8,186.88 |
| 6,000 | $2.01633 | $12,097.98 |
| 10,000 | $1.98266 | $19,826.60 |
| 14,000 | $1.96299 | $27,481.86 |
| 20,000 | $1.94407 | $38,881.40 |

