
74VHCT14D,118 | |
|---|---|
DigiKey Part Number | 1727-6724-2-ND - Tape & Reel (TR) 1727-6724-1-ND - Cut Tape (CT) 1727-6724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT14D,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT14M96 | Texas Instruments | 2,456 | 296-14548-1-ND | $3.21000 | Similar |
| SN74AHCT14D | Texas Instruments | 4,892 | 296-1474-5-ND | $8.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.90700 | $19.07 |
| 25 | $1.69360 | $42.34 |
| 100 | $1.46010 | $146.01 |
| 250 | $1.34864 | $337.16 |
| 500 | $1.28124 | $640.62 |
| 1,000 | $1.22574 | $1,225.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.10438 | $2,760.95 |
| 5,000 | $1.07062 | $5,353.10 |
| 7,500 | $1.05371 | $7,902.82 |
| 12,500 | $1.03498 | $12,937.25 |
| 17,500 | $1.02404 | $17,920.70 |
| 25,000 | $1.01351 | $25,337.75 |

