
74VHCT126D,118 | |
|---|---|
DigiKey Part Number | 1727-6723-2-ND - Tape & Reel (TR) 1727-6723-1-ND - Cut Tape (CT) 1727-6723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT126D,118 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.41000 | $34.10 |
| 50 | $2.82780 | $141.39 |
| 100 | $2.64580 | $264.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.01763 | $5,044.07 |

