
74VHCT02D,118 | |
|---|---|
DigiKey Part Number | 1727-74VHCT02D,118TR-ND - Tape & Reel (TR) 1727-74VHCT02D,118CT-ND - Cut Tape (CT) 1727-74VHCT02D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT02D,118 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT02M96 | Texas Instruments | 4,682 | 296-CD74HCT02M96CT-ND | $3.37000 | Similar |
| MC74VHCT02ADR2G | onsemi | 3,457 | MC74VHCT02ADR2GOSCT-ND | $2.71000 | Similar |
| SN74AHCT02D | Texas Instruments | 88 | 296-4634-5-ND | $9.13000 | Similar |
| SN74AHCT02DR | Texas Instruments | 615 | 296-4635-1-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.91600 | $19.16 |
| 25 | $1.70040 | $42.51 |
| 100 | $1.46670 | $146.67 |
| 250 | $1.35424 | $338.56 |
| 500 | $1.28666 | $643.33 |
| 1,000 | $1.23101 | $1,231.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.05166 | $2,629.15 |
| 5,000 | $1.01927 | $5,096.35 |
| 7,500 | $1.00303 | $7,522.73 |
| 12,500 | $0.98505 | $12,313.12 |
| 17,500 | $0.97453 | $17,054.28 |
| 25,000 | $0.96442 | $24,110.50 |

