
74VHC541PW,118 | |
|---|---|
DigiKey Part Number | 1727-4356-2-ND - Tape & Reel (TR) 1727-4356-1-ND - Cut Tape (CT) 1727-4356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC541PW,118 |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.73000 | $27.30 |
| 25 | $2.43360 | $60.84 |
| 100 | $2.11370 | $211.37 |
| 250 | $1.96000 | $490.00 |
| 500 | $1.86744 | $933.72 |
| 1,000 | $1.80256 | $1,802.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.71096 | $4,277.40 |
| 5,000 | $1.66250 | $8,312.50 |
| 7,500 | $1.63824 | $12,286.80 |
| 12,500 | $1.61136 | $20,142.00 |
| 17,500 | $1.59565 | $27,923.88 |
| 25,000 | $1.58053 | $39,513.25 |


