
74VHC32BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7067-2-ND - Tape & Reel (TR) 1727-7067-1-ND - Cut Tape (CT) 1727-7067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC32BQ,115 |
Description | IC GATE OR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC32BQAR | Texas Instruments | 2,945 | 296-SN74AC32BQARCT-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.09600 | $20.96 |
| 25 | $1.86800 | $46.70 |
| 100 | $1.61310 | $161.31 |
| 250 | $1.49104 | $372.76 |
| 500 | $1.41772 | $708.86 |
| 1,000 | $1.35729 | $1,357.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.28261 | $3,847.83 |
| 6,000 | $1.24607 | $7,476.42 |
| 9,000 | $1.22776 | $11,049.84 |
| 15,000 | $1.20749 | $18,112.35 |
| 21,000 | $1.19564 | $25,108.44 |
| 30,000 | $1.18424 | $35,527.20 |

