
74LVTH16244BDGG,18 | |
|---|---|
DigiKey Part Number | 1727-74LVTH16244BDGG,18TR-ND - Tape & Reel (TR) 1727-74LVTH16244BDGG,18CT-ND - Cut Tape (CT) 1727-74LVTH16244BDGG,18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTH16244BDGG,18 |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVTH16244AMDGGREP | Texas Instruments | 1,271 | 296-22125-1-ND | $45.38000 | Similar |
| CLVTH16244AQDGGREP | Texas Instruments | 1,472 | 296-18097-1-ND | $26.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.72200 | $57.22 |
| 25 | $5.16320 | $129.08 |
| 100 | $4.54480 | $454.48 |
| 250 | $4.25084 | $1,062.71 |
| 500 | $4.07424 | $2,037.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.62248 | $7,244.96 |
| 4,000 | $3.52752 | $14,110.08 |
| 6,000 | $3.47996 | $20,879.76 |
| 10,000 | $3.42729 | $34,272.90 |
| 14,000 | $3.39650 | $47,551.00 |
| 20,000 | $3.36688 | $67,337.60 |

