TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT240PW,118

DigiKey Part Number
1727-74LVT240PW,118TR-ND - Tape & Reel (TR)
1727-74LVT240PW,118CT-ND - Cut Tape (CT)
1727-74LVT240PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT240PW,118
Description
IC BUFFER INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,059
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.45000$4.45
10$3.12000$31.20
25$2.79240$69.81
100$2.43010$243.01
250$2.25688$564.22
500$2.15266$1,076.33
1,000$2.09200$2,092.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.88068$4,701.70
5,000$1.82829$9,141.45
7,500$1.80205$13,515.38
12,500$1.77298$22,162.25
17,500$1.75599$30,729.83
25,000$1.73965$43,491.25
Manufacturers Standard Package