48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16373ADGG,118

DigiKey Part Number
1727-6696-2-ND - Tape & Reel (TR)
1727-6696-1-ND - Cut Tape (CT)
1727-6696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT16373ADGG,118
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
2.1ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,343
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.55000$7.55
10$5.42700$54.27
25$4.89360$122.34
100$4.30420$430.42
250$4.02340$1,005.85
500$3.85392$1,926.96
1,000$3.84570$3,845.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.14194$6,283.88
Manufacturers Standard Package