
74LVT162244BDL,118 | |
|---|---|
DigiKey Part Number | 1727-6693-2-ND - Tape & Reel (TR) 1727-6693-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LVT162244BDL,118 |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT162244BDGG:11 | Nexperia USA Inc. | 0 | 1727-8436-1-ND | $7.32000 | Similar |
| CLVTH16244AQDLREP | Texas Instruments | 0 | 296-22126-2-ND | $13.76263 | Similar |
| SN74LVT162244ADL | Texas Instruments | 70 | 296-34084-5-ND | $22.77000 | Similar |
| SN74LVT16244BDL | Texas Instruments | 129 | 296-34086-5-ND | $20.39000 | Similar |
| SN74LVT16244BDLR | Texas Instruments | 0 | 296-8637-1-ND | $17.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $8.00000 | $80.00 |
| 25 | $7.24800 | $181.20 |
| 100 | $6.42260 | $642.26 |
| 250 | $6.02868 | $1,507.17 |
| 500 | $5.79106 | $2,895.53 |

