Similar

74LVT14D,118 | |
|---|---|
DigiKey Part Number | 1727-6371-2-ND - Tape & Reel (TR) 1727-6371-1-ND - Cut Tape (CT) 1727-6371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT14D,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 20mA, 32mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Schmitt Trigger | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT14DR | Texas Instruments | 0 | 296-14864-1-ND | $3.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.91100 | $59.11 |
| 25 | $5.33400 | $133.35 |
| 100 | $4.69860 | $469.86 |
| 250 | $4.39588 | $1,098.97 |
| 500 | $4.22026 | $2,110.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.90469 | $9,761.73 |
| 5,000 | $3.80912 | $19,045.60 |
| 7,500 | $3.76129 | $28,209.67 |
| 12,500 | $3.70828 | $46,353.50 |
| 17,500 | $3.67727 | $64,352.22 |


