74LVT04DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,680
Unit Price: $7.73000
Datasheet
Inverter IC 6 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT04DB,118

DigiKey Part Number
74LVT04DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT04DB,118
Description
IC INVERTER 6CH 1-INP 14SSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
20mA, 32mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
2.6ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SSOP
Number of Inputs
1
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
2.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT04PW,118Nexperia USA Inc.2,6801727-74LVT04PW,118CT-ND$7.73000Similar
Obsolete
Marketplace Stock: 40,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

40,000In Stock
Ships from Rochester Electronics, LLC