Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

74LVCH2T45GD,125 | |
|---|---|
DigiKey Part Number | 1727-4597-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH2T45GD,125 |
Description | IC XLTR VL BIDIR 8-XSON |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON (2x3) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.2 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.2 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Data Rate 420Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON (2x3) |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH2T45DC,125 | Nexperia USA Inc. | 2,916 | 1727-4596-1-ND | $3.37000 | Similar |
| 74LVC2T45GF,115 | Nexperia USA Inc. | 4,114 | 1727-74LVC2T45GF,115CT-ND | $5.34000 | Parametric Equivalent |
| 74LVC2T45GN,115 | Nexperia USA Inc. | 3,800 | 1727-7345-1-ND | $3.78000 | Parametric Equivalent |
| 74LVC2T45GS,115 | Nexperia USA Inc. | 0 | 1727-8077-1-ND | $2.63000 | Parametric Equivalent |
| 74LVC2T45GS-Q100X | Nexperia USA Inc. | 29,975 | 1727-8630-1-ND | $2.96000 | Parametric Equivalent |










