Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH244APW,112 | |
|---|---|
DigiKey Part Number | 1727-6475-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH244APW,112 |
Description | IC BUFF 1.2V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX244MTC | onsemi | 540 | 74LCX244MTC-ND | $6.33000 | Similar |
| 74LCX244MTCX | onsemi | 3,631 | 74LCX244MTCXCT-ND | $6.33000 | Similar |
| CLVC244AQPWRG4Q1 | Texas Instruments | 0 | 296-23657-1-ND | $6.08000 | Similar |
| MC74LCX244ADTR2G | onsemi | 0 | 488-MC74LCX244ADTR2GCT-ND | $4.77000 | Similar |
| MC74LCX244DTG | onsemi | 75 | MC74LCX244DTGOS-ND | $7.97000 | Similar |





