Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

74LVCH16245ADGG-QJ | |
|---|---|
DigiKey Part Number | 1727-8097-2-ND - Tape & Reel (TR) 1727-8097-1-ND - Cut Tape (CT) 1727-8097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH16245ADGG-QJ |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $7.53800 | $75.38 |
| 50 | $6.36360 | $318.18 |
| 100 | $5.99980 | $599.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.03514 | $10,070.28 |
| 4,000 | $4.90585 | $19,623.40 |



