74LVCH162244ADGG:1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,702
Unit Price: $13.88000
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: $21.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,951
Unit Price: $10.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $5.12005
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 694
Unit Price: $22.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.92537
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 183
Unit Price: $10.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,985
Unit Price: $10.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $30.71000
Datasheet

Similar


Texas Instruments
In Stock: 1,727
Unit Price: $13.38000
Datasheet

Similar


onsemi
In Stock: 940
Unit Price: $15.93000
Datasheet

Similar


onsemi
In Stock: 18
Unit Price: $13.71000
Datasheet

Similar


Texas Instruments
In Stock: 2,932
Unit Price: $18.31000
Datasheet

Similar


Texas Instruments
In Stock: 1,489
Unit Price: $18.31000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH162244ADGG:1

DigiKey Part Number
74LVCH162244ADGG:1-ND
Manufacturer
Manufacturer Product Number
74LVCH162244ADGG:1
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types