Shift Shift Register 1 Element 8 Bit 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC8T595PWJ

DigiKey Part Number
1727-7441-2-ND - Tape & Reel (TR)
1727-7441-1-ND - Cut Tape (CT)
1727-7441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC8T595PWJ
Description
IC SR TRI-STATE 8BIT 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC8T595PWJ Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
1.1V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output Type
Tri-State
Supplier Device Package
20-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 646
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.97000$7.97
10$5.74700$57.47
25$5.18280$129.57
100$4.56540$456.54
250$4.26992$1,067.48
500$4.09348$2,046.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.66692$9,167.30
5,000$3.57617$17,880.85
7,500$3.53072$26,480.40
12,500$3.48038$43,504.75
17,500$3.45095$60,391.62
Manufacturers Standard Package